807-015-505-104

Heilind Number:EDA807-015-505-104
Manufacturer:EDAC
Manufacturer Number:807-015-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-505-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row with 15 positions, perfect for efficient signal transmission. With a copper alloy contact material and a pitch of .156 inches, it ensures reliable conductivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in all conditions. Trust in this cutting-edge connector for your board-to-board PCB connections.