807-015-505-107

Heilind Number:EDA807-015-505-107
Manufacturer:EDAC
Manufacturer Number:807-015-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-505-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-505-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting use, even in high-temperature environments. With a single row and 15 positions, it offers seamless connectivity for your devices. Crafted with copper alloy contacts, it ensures excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precision in your circuitry layout. Designed for straight mount orientation, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and performance for seamless board-to-board connections.