807-015-521-103

Heilind Number:EDA807-015-521-103
Manufacturer:EDAC
Manufacturer Number:807-015-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-521-103

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With an amperage rating of 5A and copper alloy contacts, it ensures reliable power transmission. The single-row design with 15 positions offers seamless integration, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.