807-015-521-104

Heilind Number:EDA807-015-521-104
Manufacturer:EDAC
Manufacturer Number:807-015-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is engineered for optimal performance. With a 5 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability in demanding applications. The 15-position connector, crafted with copper alloy contacts, guarantees secure and efficient connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Designed for straight mount orientation, it allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic setups, making it a must-have in your inventory.