807-015-521-107

Heilind Number:EDA807-015-521-107
Manufacturer:EDAC
Manufacturer Number:807-015-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-521-107

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Engineered for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 5 A. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 15 positions cater to various application needs, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your projects.