807-015-521-108

Heilind Number:EDA807-015-521-108
Manufacturer:EDAC
Manufacturer Number:807-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row layout with 15 positions, ideal for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust connectivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, it offers exceptional versatility. Whether you're working on industrial machinery or electronic devices, this connector's straight mount orientation makes installation hassle-free. Elevate your projects with this essential component, a must-have in any engineer's toolkit.