807-015-525-101

Heilind Number:EDA807-015-525-101
Manufacturer:EDAC
Manufacturer Number:807-015-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-525-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Engineered for reliability, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row design and 15 copper alloy contact positions, it ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a must-have component for high-performance electronic systems. Trust in our product to deliver exceptional quality and longevity in your applications. Elevate your PCB designs with this essential connector.