807-015-525-104

Heilind Number:EDA807-015-525-104
Manufacturer:EDAC
Manufacturer Number:807-015-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-525-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features 15 positions in a single row, ideal for seamless board-to-board connections. With a straight mount orientation and a .156-inch pitch, installation is a breeze. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability, even in high-temperature environments ranging from -40 to 105°C. Each contact is crafted from robust copper alloy, guaranteeing efficient power transmission with a 5A amperage rating. Whether for industrial or commercial applications, trust in our connector to deliver seamless and secure connectivity. Elevate your PCB designs with this essential component.