807-015-525-108

Heilind Number:EDA807-015-525-108
Manufacturer:EDAC
Manufacturer Number:807-015-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-525-108

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and a copper alloy contact material, this connector boasts reliable power transmission at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for 15 positions. The straight mount orientation facilitates easy installation, while its robust construction enables operation in temperatures ranging from -40 to 105°C. Ideal for PCB applications, this connector guarantees secure board-to-board connections, making it a must-have in your electronic arsenal. Elevate your connectivity game with this essential component, where performance meets durability seamlessly.