807-015-525-112

Heilind Number:EDA807-015-525-112
Manufacturer:EDAC
Manufacturer Number:807-015-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-525-112

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector in a sleek green finish. Designed for optimal performance, it features a single row layout with 15 positions and a contact material of durable copper alloy. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Constructed with UL 94V-0 Diallyl Phthalate housing material, it guarantees reliability in a wide temperature range from -40 to 105°C. Upgrade your board-to-board connections with this essential component.