807-015-527-101

Heilind Number:EDA807-015-527-101
Manufacturer:EDAC
Manufacturer Number:807-015-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-527-101

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most challenging environments. With a single row configuration and 15 positions, it offers seamless integration onto your board. The Copper Alloy contact material guarantees efficient conductivity, while its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial applications. Its vibrant green color not only adds a touch of distinction but also aids in easy identification. Trust in this Straight-mount Card Edge Connector for your critical connectivity needs.