807-015-527-107

Heilind Number:EDA807-015-527-107
Manufacturer:EDAC
Manufacturer Number:807-015-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-527-107

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in a vibrant green color. Designed for durability and reliability, this connector features a single row with 15 positions, ideal for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient power transmission at an amperage of 5A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for your electronic projects.