807-015-527-108

Heilind Number:EDA807-015-527-108
Manufacturer:EDAC
Manufacturer Number:807-015-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-527-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector not only stands out but also offers exceptional performance, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single row configuration features 15 positions, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for demanding applications. Its straight mount orientation ensures easy installation, making it a must-have component for any PCB assembly project.