807-015-527-112

Heilind Number:EDA807-015-527-112
Manufacturer:EDAC
Manufacturer Number:807-015-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-527-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. With a single row and 15 positions, this connector offers efficient board-to-board PCB connectivity. The contact material, copper alloy, guarantees secure and stable contact. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and seamless integration. Whether for industrial or commercial use, this straight-mount connector with a 5 A amperage rating is perfect for various applications, meeting your connectivity needs with uncompromising quality and performance.