807-015-531-102

Heilind Number:EDA807-015-531-102
Manufacturer:EDAC
Manufacturer Number:807-015-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row layout with 15 positions, ideal for secure board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Each contact is made of high-quality Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation offers convenience in installation, while the vibrant green color adds a touch of visual distinction to your PCB setup. Trust in this connector for efficient and resilient connectivity in your electronic systems.