807-015-531-103

Heilind Number:EDA807-015-531-103
Manufacturer:EDAC
Manufacturer Number:807-015-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row with 15 contact positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity, even in rugged industrial settings. With a pitch of .156 inches and row spacing of .2 inches, precise and secure PCB connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications where performance is paramount. Whether used in telecommunications, aerospace, or automotive industries, its straight mount orientation offers versatility in installation. Trust in this essential component for seamless board-to-board connectivity, meeting the highest standards for quality and performance.