807-015-531-104

Heilind Number:EDA807-015-531-104
Manufacturer:EDAC
Manufacturer Number:807-015-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and a contact material of Copper Alloy, it ensures secure and efficient power delivery at a maximum amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable alignment for up to 15 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this essential component.