807-015-531-107

Heilind Number:EDA807-015-531-107
Manufacturer:EDAC
Manufacturer Number:807-015-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for durability. With a single row configuration and 15 positions, it offers seamless integration for your electronic setups. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mount orientations, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.