807-015-531-108

Heilind Number:EDA807-015-531-108
Manufacturer:EDAC
Manufacturer Number:807-015-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a single row configuration with 15 positions. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. The contact material, made of copper alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Perfect for a variety of applications, it operates flawlessly in temperature ranges from -40 to 105°C. Trust in its quality for your board-to-board PCB connections.