807-015-531-112

Heilind Number:EDA807-015-531-112
Manufacturer:EDAC
Manufacturer Number:807-015-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-531-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 15 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in challenging environments. Its straight mount orientation offers easy installation, making it a perfect choice for various industrial applications. Trust in this green-colored connector for efficient, high-current (5A) board-to-board connectivity. Elevate your PCB assembly with this essential component, a must-have in your inventory of electronic connectors.