807-015-541-101

Heilind Number:EDA807-015-541-101
Manufacturer:EDAC
Manufacturer Number:807-015-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-541-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sleek design and durable construction. With a current rating of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional heat resistance and safety compliance. The single row configuration with 15 positions allows for seamless PCB integration. Made from high-quality copper alloy, the contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.