807-015-541-102

Heilind Number:EDA807-015-541-102
Manufacturer:EDAC
Manufacturer Number:807-015-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-541-102

Detailed Description

Upgrade your high-temperature applications with this top-of-the-line Card Edge Connector. Boasting a vibrant green hue, it stands out in any setup while delivering a reliable performance. With an amperage rating of 5A, it ensures efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees superior durability. Featuring a single row and 15 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity. Designed for straight mounting orientation, it's easy to install in various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for demanding environments. Elevate your connectivity solutions with this essential component.