807-015-541-107

Heilind Number:EDA807-015-541-107
Manufacturer:EDAC
Manufacturer Number:807-015-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 15 positions and a compact pitch of .156 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contacts ensure efficient power transmission at up to 5 A. With a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Perfect for board-to-board PCB connections, this connector offers straightforward straight mount orientation and precise row spacing of .2 inches, meeting the demands of modern electronic systems. Upgrade your setup with this essential component for seamless connectivity.