807-015-541-108

Heilind Number:EDA807-015-541-108
Manufacturer:EDAC
Manufacturer Number:807-015-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this green connector features a single row layout with 15 positions for seamless integration. Boasting a robust housing made of UL 94V-0 Diallyl Phthalate and high-amperage capability of 5 A, it ensures reliable power transmission even in demanding environments. The contact materials, crafted from Copper Alloy, guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Elevate your PCB assembly with this essential component.