807-015-541-112

Heilind Number:EDA807-015-541-112
Manufacturer:EDAC
Manufacturer Number:807-015-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contacts offer efficient power transfer. Designed for convenience, this connector features a straight mount orientation and a single row layout with 15 positions. With a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications requiring dependable connections. Trust in this green-colored connector to deliver optimal functionality and longevity.