807-015-545-101

Heilind Number:EDA807-015-545-101
Manufacturer:EDAC
Manufacturer Number:807-015-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 15 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connection points. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Upgrade your setup with this essential component, now available in our collection of high-quality connectors.