807-015-545-102

Heilind Number:EDA807-015-545-102
Manufacturer:EDAC
Manufacturer Number:807-015-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 15 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. Engineered for high amperage applications, it can handle up to 5 A of current. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With copper alloy contacts, this connector guarantees excellent conductivity and signal transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for your connectivity needs.