807-015-545-103

Heilind Number:EDA807-015-545-103
Manufacturer:EDAC
Manufacturer Number:807-015-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperatures. With a single row layout and 15 positions, it offers efficient connectivity for your electronic devices. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, this connector is ideal for board-to-board PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver exceptional performance in your projects.