807-015-545-104

Heilind Number:EDA807-015-545-104
Manufacturer:EDAC
Manufacturer Number:807-015-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 15 positions, ensuring seamless integration on your board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Its straight mount orientation simplifies installation, making it a versatile solution for various projects in the PCB industry. Trust in our connector to deliver consistent and high-quality connectivity for your electronic devices.