807-015-545-107

Heilind Number:EDA807-015-545-107
Manufacturer:EDAC
Manufacturer Number:807-015-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-107

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for peak performance in demanding environments, it boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material and a pitch of .156 in guarantee reliable conductivity, while the single row configuration with 15 positions offers versatile connectivity options. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for high-temperature applications. Its straight mount orientation and green color make it easy to integrate into your PCB design. Upgrade your board-to-board connections with this essential component.