807-015-545-112

Heilind Number:EDA807-015-545-112
Manufacturer:EDAC
Manufacturer Number:807-015-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-545-112

Detailed Description

Upgrade your high-temperature applications with this essential Card Edge Connector. Designed for seamless board-to-board connections, its durable construction features a green UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable performance even in the most demanding environments. With a single row configuration and 15 positions, this connector offers ample connectivity for your project. The .156-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring robust and efficient connectivity. Elevate your PCB connections with this high-quality component.