807-015-547-102

Heilind Number:EDA807-015-547-102
Manufacturer:EDAC
Manufacturer Number:807-015-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-547-102

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for durability, this connector features a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your PCB assemblies. The 15 copper alloy contacts guarantee secure and stable transmission, while the 5A amperage rating allows for optimal power transfer. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is perfect for applications that demand high performance and resilience. Upgrade your electronic systems with this essential component, a cornerstone in the world of connectors.