807-015-547-103

Heilind Number:EDA807-015-547-103
Manufacturer:EDAC
Manufacturer Number:807-015-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-547-103

Detailed Description

Enhance your circuit board assembly with our High Temp Card Edge Connector, a crucial component for secure and efficient data transmission. Designed for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh industrial environments. With a single row layout and 15 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contact material guarantees low resistance and optimal signal integrity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Trust in its Straight mount orientation for a streamlined assembly process. Upgrade your project with this essential component, a standout in our extensive lineup of connectors.