807-015-547-104

Heilind Number:EDA807-015-547-104
Manufacturer:EDAC
Manufacturer Number:807-015-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-547-104

Detailed Description

Enhance high-temperature connectivity with our resilient Card Edge Connector. Boasting a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate, this single-row connector offers impeccable durability for industrial applications. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient power delivery at 5A. Featuring 15 positions and a straight mount orientation, it facilitates seamless board-to-board PCB connections. Designed for reliability in extreme environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.