807-015-547-108

Heilind Number:EDA807-015-547-108
Manufacturer:EDAC
Manufacturer Number:807-015-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-547-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 15 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Its housing, crafted from UL 94V-0 rated Diallyl Phthalate, ensures superior performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Trust in this green-colored connector to deliver high amperage of 5A, making it an essential component for your industrial or electronic projects. Upgrade your connectivity solutions with this high-quality connector, a must-have in any PCB assembly toolkit.