807-015-553-101

Heilind Number:EDA807-015-553-101
Manufacturer:EDAC
Manufacturer Number:807-015-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 15 positions and a rugged housing made of UL 94V-0 Diallyl Phthalate. The contact material is a durable Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your board-to-board connections. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in this green-colored connector for efficient and durable electronic setups.