807-015-553-103

Heilind Number:EDA807-015-553-103
Manufacturer:EDAC
Manufacturer Number:807-015-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-103

Detailed Description

Enhance your high-temperature circuit connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 15 positions, it offers seamless connectivity in compact spaces. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting on PCBs, it operates flawlessly in extreme temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, a must-have in any professional toolkit.