807-015-553-104

Heilind Number:EDA807-015-553-104
Manufacturer:EDAC
Manufacturer Number:807-015-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row featuring 15 copper alloy contacts, it offers reliable conductivity at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing ensure precise positioning on your PCB. Perfect for board-to-board applications, its right-angle mount orientation accommodates various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in any environment. Upgrade your setup with this essential component.