807-015-553-107

Heilind Number:EDA807-015-553-107
Manufacturer:EDAC
Manufacturer Number:807-015-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for added durability. With a single row configuration and 15 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.