807-015-553-108

Heilind Number:EDA807-015-553-108
Manufacturer:EDAC
Manufacturer Number:807-015-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. This connector features a single row layout with 15 positions and a reliable copper alloy contact material, ensuring a secure and efficient power delivery of up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for seamless integration. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your PCB design with this essential component, a must-have in any electronics project.