807-015-553-112

Heilind Number:EDA807-015-553-112
Manufacturer:EDAC
Manufacturer Number:807-015-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-553-112

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 15 positions, it ensures seamless connectivity in your PCB setups. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications in various industries. Upgrade your circuit connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 15 positions, it ensures seamless connectivity in your PCB setups. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temperature applications in various industries.