807-015-554-101

Heilind Number:EDA807-015-554-101
Manufacturer:EDAC
Manufacturer Number:807-015-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-554-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row with 15 positions, accommodating a variety of applications. The copper alloy contacts ensure reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, offers superior durability. With a pitch of .156 inches and a row spacing of .2 inches, it seamlessly integrates into your setup. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity with this essential component.