807-015-554-104

Heilind Number:EDA807-015-554-104
Manufacturer:EDAC
Manufacturer Number:807-015-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-554-104

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for superior housing integrity. With a single row layout and a total of 15 positions, it offers seamless board-to-board connectivity. The robust copper alloy contacts ensure reliable power transmission, rated for up to 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transfer. Its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a true powerhouse in the realm of PCB connectivity. Elevate your projects with this essential component.