807-015-554-108

Heilind Number:EDA807-015-554-108
Manufacturer:EDAC
Manufacturer Number:807-015-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-temperature environments. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration and 15 positions, it offers seamless connectivity for your electronic devices. The right-angle mount orientation makes installation easy, while the .156-inch pitch and .2-inch row spacing provide precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.