807-015-554-112

Heilind Number:EDA807-015-554-112
Manufacturer:EDAC
Manufacturer Number:807-015-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-554-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 15 positions and a pitch of .156 inches, it offers seamless integration onto your board. The right angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in various conditions. Trust in this connector for high-speed data transmission and power distribution in your electronic applications.