807-015-557-101

Heilind Number:EDA807-015-557-101
Manufacturer:EDAC
Manufacturer Number:807-015-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in industrial environments. Featuring a vibrant green color, this connector offers reliable power delivery with a 5 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. The single-row design with 15 positions and a .156-inch pitch allows for seamless integration on your board. Perfect for tight spaces, its right angle mount orientation and .2-inch row spacing provide flexibility in installation. With an operating temperature range of -40 to 105 °C, it guarantees stable operation even in extreme conditions. Upgrade your connectivity solutions with this essential component.