807-015-557-103

Heilind Number:EDA807-015-557-103
Manufacturer:EDAC
Manufacturer Number:807-015-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-557-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in harsh environments. Its single row design features 15 positions, each made of robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for right-angle mounting, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Elevate your PCB connections with this essential component.