807-015-557-104

Heilind Number:EDA807-015-557-104
Manufacturer:EDAC
Manufacturer Number:807-015-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-557-104

Detailed Description

Enhance your PCB connectivity with this high temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, it adds a touch of visual distinction to your setup. With a 5A amperage rating, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and fire resistance. This single-row connector boasts 15 positions and a .156-inch pitch, perfect for seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee excellent conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Upgrade your connectivity solutions with this essential component.