807-015-557-108

Heilind Number:EDA807-015-557-108
Manufacturer:EDAC
Manufacturer Number:807-015-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-557-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a single row configuration and Copper Alloy contact material, it guarantees efficient power transfer at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 15 positions, offering seamless connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our product to streamline your board-to-board connections with precision and quality.