807-015-558-101

Heilind Number:EDA807-015-558-101
Manufacturer:EDAC
Manufacturer Number:807-015-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-015-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-015-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row configuration and 15 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient integration. Engineered for versatility, it features a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any professional or DIY toolkit.